| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06153942 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .098 - .157 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | EC0512-000 |
| SKU: | RYC06153942 |
06153942
| Heilind Number: | RYC06153942 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06153942 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with these white Z-Type Markers. Made of flexible PVC, they offer durability and ideal for various applications. The straight cut design ensures a secure fit, while the black legend color provides clear visibility. Simply push them on cables with a diameter range of .098 to .157 inches (2.5 to 4 mm). Perfect for efficient cable management, these markers are a must-have in any workspace.

