| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06161101 |
| Color: | Brown |
| Legend: | 1 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | White |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .11 - .19 in, 2.9 - 4.7 mm |
| Part Aliases: | EC0572-000 |
| SKU: | RYC06161101 |
06161101
| Heilind Number: | RYC06161101 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06161101 |
| ECAD Model: |
Specifications
Detailed Description
Stay organized and compliant with our Z-Type Marker in Brown. Made of flexible PVC, this marker is designed for easy installation with a push-on feature, ensuring a secure fit on cables ranging from 2.9 to 4.7mm in diameter. The straight-cut design allows for precise application, while the white legend stands out for clear identification. Perfect for labeling wire and cable bundles, this marker is a must-have for any project.

