06161202

Heilind Number:RYC06161202
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161202
ECAD Model:
3D Model

Description:

06161202

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161202
Color:Red
Legend:2
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0573-000
SKU:RYC06161202

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in striking red. Made of flexible PVC, this marker ensures durability and versatility for a range of applications. Its straight cut design allows for hassle-free installation, while the black legend provides clear and lasting labeling. With a push-on mechanism, it securely attaches to cables with diameters ranging from .11 to .19 inches (2.9 to 4.7 mm). Compliant with RoHS standards, it guarantees safety and environmental responsibility. Perfect for use in various industries, this marker is a reliable solution for efficient cable management. Elevate your labeling game with this essential accessory.