06161401

Heilind Number:RYC06161401
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161401
ECAD Model:
3D Model

Description:

06161401

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161401
Color:Yellow
Legend:1
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EJ0064-000
SKU:RYC06161401

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker. Made of durable Flexible PVC, this marker features a Straight cut for easy installation. The Black legend ensures clear identification, while the Push-On design is compatible with cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter. Perfect for a variety of labeling needs, this marker is a versatile solution for efficient cable management. Elevate your workspace with this essential accessory from our Label & Identification Products collection.