06161402

Heilind Number:RYC06161402
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161402
ECAD Model:
3D Model

Description:

06161402

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161402
Color:Yellow
Legend:2
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EJ0065-000
SKU:RYC06161402

Detailed Description

Easily identify and organize cables with our vibrant Yellow Z-Type Marker. Made of durable Flexible PVC, it ensures long-lasting performance in any environment. The black Straight legend stands out clearly, providing easy cable identification. With a Push-On design, installation is a breeze, accommodating cable diameters ranging from .11 to .19 inches (2.9 to 4.7 mm). Perfect for efficient labeling in various industries, this marker is a must-have for any workspace. Stay organized and streamline your cable management with this essential labeling accessory.