06161404

Heilind Number:RYC06161404
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161404
ECAD Model:
3D Model

Description:

06161404

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161404
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC0577-000
SKU:RYC06161404

Detailed Description

Ensure compliance with RoHS standards by using these yellow Z-Type Markers for efficient cable organization. Made of flexible PVC, they provide durability and flexibility for a range of cables with diameters between .11 to .19 inches (2.9 to 4.7 mm). The straight-cut design and push-on application make installation quick and easy. Featuring a bold black legend, they offer clear identification for seamless cable management. Perfect for various industries, these markers are a must-have for any labeling and identification project.