06161408

Heilind Number:RYC06161408
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161408
ECAD Model:
3D Model

Description:

06161408

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161408
Color:Yellow
Legend:8
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EJ0069-000
SKU:RYC06161408

Detailed Description

Easily identify and organize cables with our Yellow Z-Type Marker. Made of durable Flexible PVC, this marker is designed for long-lasting use. Featuring a Straight cut for seamless installation, it is compatible with cables ranging from 2.9mm to 4.7mm in diameter. The Black legend stands out clearly for easy reading. Simply push it on for quick and efficient labeling. Perfect for various applications in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves category. Stay organized with this essential cable management tool.