06161409

Heilind Number:RYC06161409
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161409
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06161409

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161409
Color:Yellow
Series:Z-Type Marker
Material:Polyvinyl Fluoride
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:9
Marker Cut:Straight
Part Aliases:845088-000
SKU:RYC06161409

Detailed Description

Enhance cable identification with our Yellow Z-Type Marker, designed for efficient labeling in various applications. Crafted from durable Polyvinyl Fluoride, this marker ensures long-lasting performance. The black legend "9" stands out clearly against the vibrant yellow background, providing easy readability. Featuring a straight cut for precise application, it is compatible with cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter. Perfect for organizing wire and cable systems, this push-on marker is a must-have for any labeling project. Explore our range of Label & Identification Products for more options to streamline your workflow.