| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06161410 |
| Color: | Yellow |
| Legend: | A |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .11 - .19 in, 2.9 - 4.7 mm |
| Part Aliases: | EJ0314-000 |
| SKU: | RYC06161410 |
06161410
| Heilind Number: | RYC06161410 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06161410 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, these markers feature a straight cut for convenient application. The black legend "A" stands out clearly for efficient cable management. Designed for push-on installation, they are compatible with cables ranging from 2.9 to 4.7mm in diameter. Perfect for organizing wire and cable networks, these markers are a must-have in any labeling toolkit.

