06161415

Heilind Number:RYC06161415
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161415
ECAD Model:
3D Model

Description:

06161415

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161415
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:F
Marker Cut:Straight
Part Aliases:EJ0321-000
SKU:RYC06161415

Detailed Description

Effortlessly identify cables with our vibrant yellow Z-Type Marker, perfect for efficient organization in any workspace. Crafted from durable flexible PVC, this marker ensures long-lasting performance, while its straight cut design allows for easy application. The black legend "F" stands out clearly, enhancing visibility. With a push-on style and compatibility with cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter, it offers versatile use. Ideal for labeling and identification, this marker is a must-have for any professional setting. Shop now and streamline your cable management with this essential accessory.