06161417

Heilind Number:RYC06161417
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161417
ECAD Model:
3D Model

Description:

06161417

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161417
Color:Yellow
Legend:H
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EJ0326-000
SKU:RYC06161417

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Designed for quick installation, this push-on marker is perfect for cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm). Made of flexible PVC, it ensures durability and long-lasting use. The straight-cut design and black legend provide clear and professional labeling. Ideal for various applications, this marker is a must-have for efficient cable management. Explore our range of Label & Identification Products for more options.