| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06161418 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .11 - .19 in, 2.9 - 4.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | I |
| Marker Cut: | Straight |
| Part Aliases: | EJ0327-000 |
| SKU: | RYC06161418 |
06161418
| Heilind Number: | RYC06161418 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06161418 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in Yellow. Made of flexible PVC, this marker features a straight cut for seamless application. The black legend "I" ensures clear labeling, while the push-on design offers convenience. Compatible with cable diameters ranging from .11 to .19 inches (2.9-4.7 mm), it's suitable for various applications. Perfect for organizing wires efficiently, this marker is a must-have in any workspace. Find it in our Label & Identification Products collection.

