06161419

Heilind Number:RYC06161419
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161419
ECAD Model:
3D Model

Description:

06161419

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161419
Color:Yellow
Legend:J
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EJ0328-000
SKU:RYC06161419

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant Yellow. Engineered for efficiency, this marker features a durable design crafted from Flexible PVC, ensuring longevity. The Straight cut and Push-On installation method make application a breeze, while the Black legend provides clear and professional labeling. Suitable for cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7mm), it offers versatile usage in various industries. Elevate your labeling system with this essential Wire & Cable Marker, a must-have for any workspace.