| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06161421 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .11 - .19 in, 2.9 - 4.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | EJ0332-000 |
| SKU: | RYC06161421 |
06161421
| Heilind Number: | RYC06161421 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06161421 |
| ECAD Model: |
Specifications
Detailed Description
Identify your cables with ease using our vibrant Yellow Z-Type Marker. Made of durable Flexible PVC, this marker is designed for long-lasting use. The straight cut and push-on application make installation quick and simple. With a legend in bold black, labeling your wires has never been clearer. Suitable for cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm), this marker ensures a secure fit. Perfect for organizing your workspace, this marker is a must-have for any cable management system.

