06161424

Heilind Number:RYC06161424
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161424
ECAD Model:
3D Model

Description:

06161424

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161424
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:O
Marker Cut:Straight
Part Aliases:EJ0335-000
SKU:RYC06161424

Detailed Description

Easily identify and label your cables with these yellow Z-Type Markers. Made of flexible PVC, they offer durability and versatility for organizing your wires. The straight-cut design ensures a clean and professional appearance, while the black legend provides high visibility. Simply push them on for a secure fit, compatible with cable diameters ranging from .11 to .19 inches. Perfect for efficient cable management in any setting, these markers are a must-have for organization enthusiasts. Upgrade your labeling game with these reliable and convenient accessories.