06161425

Heilind Number:RYC06161425
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161425
ECAD Model:
3D Model

Description:

06161425

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161425
Color:Yellow
Legend:P
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EJ0336-000
SKU:RYC06161425

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, an essential component for efficient labeling. Crafted from durable Flexible PVC, this marker ensures longevity in any application. With a straight cut design and push-on installation, it offers ease of use for quick identification. The bold black legend stands out against the vibrant yellow background, guaranteeing clear and legible marking. Compatible with cables ranging from .11 to .19 inches in diameter, it caters to a variety of needs in the field. Ideal for professional use in industries such as telecommunications, energy, and construction, this marker is a must-have for any labeling project. Elevate your cable management system with this high-quality marker, designed to streamline workflow and enhance organization.