06161428

Heilind Number:RYC06161428
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161428
ECAD Model:
3D Model

Description:

06161428

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161428
Color:Yellow
Legend:S
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EJ0339-000
SKU:RYC06161428

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Designed for efficiency, this push-on marker is crafted from durable flexible PVC, ensuring long-lasting performance. Featuring a straight cut and a sleek black legend, it offers clear, easy-to-read identification. Compatible with cable diameters ranging from .11 to .19 inches (2.9 to 4.7 mm), it's a versatile solution for various applications. Perfect for labeling and identifying wires and cables, this marker is a valuable addition to any workspace. Elevate your organization and streamline your projects with this essential labeling tool.