06161429

Heilind Number:RYC06161429
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161429
ECAD Model:
3D Model

Description:

06161429

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161429
Color:Yellow
Legend:T
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EJ0340-000
SKU:RYC06161429

Detailed Description

Enhance cable organization and identification with our Yellow Z-Type Marker. Crafted from durable Flexible PVC, this marker ensures long-lasting performance in various applications. Featuring a sleek design with Straight-cut edges and a bold Black legend, it offers easy and clear labeling. The Push-On style allows for quick installation on cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm). Ideal for use in professional settings or DIY projects, this marker is a must-have for efficient cable management. Upgrade your labeling system with this high-quality accessory from our Label & Identification Products collection.