06161430

Heilind Number:RYC06161430
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161430
ECAD Model:
3D Model

Description:

06161430

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161430
Color:Yellow
Legend:U
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EJ0341-000
SKU:RYC06161430

Detailed Description

Identify cables with ease using our Yellow Z-Type Marker, designed for efficient organization in a variety of applications. Made from flexible PVC, this marker ensures durability and longevity. Featuring a straight cut for seamless installation, it is compatible with cables ranging from .11 to .19 inches (2.9 to 4.7mm) in diameter. The black legend "U" offers clear labeling for quick identification. Perfect for use in labeling and organizing wire and cable installations, this marker is a valuable addition to any toolkit.