| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06161432 |
| Color: | Yellow |
| Legend: | W |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .11 - .19 in, 2.9 - 4.7 mm |
| Part Aliases: | EJ0343-000 |
| SKU: | RYC06161432 |
06161432
| Heilind Number: | RYC06161432 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06161432 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wires with our Yellow Z-Type Marker, perfect for organizing cables with a diameter range of .11 to .19 inches. Made of flexible PVC, these markers feature a straight cut design and a durable black legend for clear labeling. Simply push-on for quick installation, ensuring efficiency in your labeling tasks. Part of our Wire & Cable Markers collection, these markers are essential for maintaining order in any electrical or networking setup. Stay organized and efficient with our high-quality markers.

