06161433

Heilind Number:RYC06161433
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161433
ECAD Model:
3D Model

Description:

06161433

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161433
Color:Yellow
Legend:X
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EJ0344-000
SKU:RYC06161433

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, a versatile solution for labeling wires and cords. Crafted from durable Flexible PVC, this marker offers long-lasting performance in various environments. Featuring a straight cut design with a sleek black legend, it ensures clear identification. The push-on installation method makes it easy to apply, fitting cable diameters ranging from .11 to .19 inches (2.9 to 4.7 mm). Ideal for professional cable management, this marker is part of our extensive lineup of label and identification products, offering convenience and efficiency in wire marking tasks. Stay organized and efficient with the Yellow Z-Type Marker.