06161434

Heilind Number:RYC06161434
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161434
ECAD Model:
3D Model

Description:

06161434

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161434
Color:Yellow
Legend:Y
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EJ0345-000
SKU:RYC06161434

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker. Made of flexible PVC, this marker ensures durability and long-lasting performance. The straight-cut design, in conjunction with the black legend, provides clear and professional cable labeling. Suitable for cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm), it is perfect for various applications. The push-on installation method makes it quick and convenient to use. Ideal for label and identification purposes, this marker is a must-have for efficient cable management.