06161436

Heilind Number:RYC06161436
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161436
ECAD Model:
3D Model

Description:

06161436

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161436
Color:Yellow
Series:Z-Type Marker
Material:Polyvinyl Fluoride
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:EJ2299-000
SKU:RYC06161436

Detailed Description

Easily identify and organize your cables with our vibrant Yellow Z-Type Marker, designed for efficient labeling in any workspace. Made of durable Polyvinyl Fluoride, this marker ensures long-lasting performance, even in demanding environments. Featuring a straight cut for hassle-free application, it is compatible with cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter. The black legend provides clear contrast for easy readability. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Marking applications, this marker is a must-have for efficient cable management.