| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06161448 |
| Color: | Yellow |
| Legend: | . |
| Series: | Z-Type Marker |
| Material: | Polyvinyl Fluoride |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .11 - .19 in, 2.9 - 4.7 mm |
| Part Aliases: | EJ2297-000 |
| SKU: | RYC06161448 |
06161448
| Heilind Number: | RYC06161448 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06161448 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our Yellow Z-Type Marker. Made of durable Polyvinyl Fluoride, this push-on marker features a sleek design with a straight cut for easy application. The black legend ensures clear labeling, while its compatibility with cable diameters ranging from 2.9 to 4.7mm makes it versatile for various projects. Perfect for organizing wires and cables, this marker is a must-have for efficient labeling in any workspace. Elevate your labeling game with this high-quality accessory.

