06161505

Heilind Number:RYC06161505
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161505
ECAD Model:
3D Model

Description:

06161505

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161505
Color:Green
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:EC0578-000
SKU:RYC06161505

Detailed Description

Enhance cable organization with our Green Z-Type Marker, a versatile solution for efficient labeling. Designed for easy installation, this marker features a flexible PVC construction and straight cut for seamless application. With a sleek black legend, it ensures clear and durable identification. Compliant with RoHS standards, it guarantees environmental responsibility. Ideal for cables with diameters ranging from .11 to .19 inches (2.9 to 4.7 mm), this marker is a perfect fit for various applications. Elevate your labeling process with this essential component, a must-have in any workspace.