06161606

Heilind Number:RYC06161606
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161606
ECAD Model:
3D Model

Description:

06161606

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161606
Color:Blue
Legend:6
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0579-000
SKU:RYC06161606

Detailed Description

Effortlessly organize and label cables with our Z-Type Marker in vibrant blue. This flexible PVC marker, designed for quick and easy application, features a straight cut for seamless attachment. With a durable construction and compliant with RoHS regulations, it ensures both performance and environmental responsibility. The black legend "6" stands out clearly, providing clear identification. Suitable for cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm), it offers versatile usage. Ideal for professionals in various industries, from telecommunications to electronics, this marker streamlines cable management with efficiency and precision. Elevate your labeling system with this high-quality, indispensable accessory.