06161808

Heilind Number:RYC06161808
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161808
ECAD Model:
3D Model

Description:

06161808

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161808
Color:Gray
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:8
Marker Cut:Straight
Part Aliases:EC0581-000
SKU:RYC06161808

Detailed Description

Enhance cable organization with our Z-Type Marker in Gray, designed for effortless identification in various applications. Made of flexible PVC, it ensures durability and flexibility for long-lasting use. The straight-cut marker, featuring the number 8 in bold black, offers clear and concise labeling. With RoHS compliance, you can trust in its environmental friendliness. Its push-on design accommodates cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter, providing a secure fit. Perfect for labeling tasks in the industrial and commercial sectors, this marker is a vital tool in maintaining efficient cable management systems.