06161901

Heilind Number:RYC06161901
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161901
ECAD Model:
3D Model

Description:

06161901

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161901
Color:White
Legend:1
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0583-000
SKU:RYC06161901

Detailed Description

Effortlessly organize and identify cables with our Z-Type Marker in classic white. Crafted from durable flexible PVC, this straight-cut marker ensures a secure fit, while the black legend stands out for easy readability. Perfect for cables with diameters ranging from .11 to .19 inches (2.9 - 4.7 mm), it offers a seamless push-on installation. Whether for professional or personal use, these markers are essential for efficient cable management. Explore our range of Label & Identification Products to streamline your workflow.