06161902

Heilind Number:RYC06161902
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161902
ECAD Model:
3D Model

Description:

06161902

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161902
Color:White
Legend:2
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0584-000
SKU:RYC06161902

Detailed Description

Label your cables with ease using our Z-Type Marker in White. Made of flexible PVC, this marker is durable and easy to use. With a straight cut design and push-on installation, it ensures a secure fit on cables with diameters ranging from .11 to .19 inches (2.9 to 4.7 mm). The black legend stands out clearly against the white background, providing easy identification. Perfect for organizing and labeling wires in various applications, this marker is a must-have in any workspace. Stay organized and efficient with our Z-Type Marker.