06161903

Heilind Number:RYC06161903
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161903
ECAD Model:
3D Model

Description:

06161903

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161903
Color:White
Legend:3
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0585-000
SKU:RYC06161903

Detailed Description

Easily identify and organize cables with our Z-Type Marker in white. Made of flexible PVC, these durable markers feature straight cuts for a sleek appearance. The black legends ensure clear labeling, while the push-on design offers effortless installation. Compatible with cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter, these markers are perfect for all your labeling needs. Ideal for use in various industries, including telecommunications, data centers, and electrical installations, these markers are a must-have for efficient cable management. Stay organized and ensure quick identification with our high-quality Z-Type Marker.