06161904

Heilind Number:RYC06161904
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161904
ECAD Model:
3D Model

Description:

06161904

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161904
Color:White
Legend:4
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0586-000
SKU:RYC06161904

Detailed Description

Easily identify cables with our Z-Type Marker in sleek white, featuring a bold black legend for clear labeling. Made of durable flexible PVC, it ensures long-lasting use, with a straight cut design for easy installation. Suitable for cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm), it offers versatile application. Perfect for organizing wires efficiently, it's a must-have in any workspace. Upgrade your labeling system with this high-quality Push-On marker, essential for maintaining a tidy and well-structured setup.