06161905

Heilind Number:RYC06161905
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161905
ECAD Model:
3D Model

Description:

06161905

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161905
Color:White
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0587-000
SKU:RYC06161905

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of durable Flexible PVC, this marker is designed for quick and efficient installation with its Push-On application. The Straight cut and Black legend ensure clear and professional labeling. Suitable for cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm), this marker is essential for organizing and managing wires in various applications. Perfect for use in Label & Identification Products, Wire & Cable Markers, Cards, & Sleeves, it offers a reliable solution for your labeling needs. Stay organized and compliant with the EC0587-000 marker.