06161906

Heilind Number:RYC06161906
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161906
ECAD Model:
3D Model

Description:

06161906

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161906
Color:White
Legend:6
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0588-000
SKU:RYC06161906

Detailed Description

Enhance cable organization with our White Z-Type Marker, designed for seamless identification in a range of applications. Crafted from durable Flexible PVC, this marker ensures longevity and reliability. Featuring a straight cut and push-on installation, it offers convenience and efficiency in labeling tasks. The black legend "6" stands out clearly against the white background, guaranteeing easy readability. Compatible with cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter, it provides versatile usage. Perfect for use in labeling and identification projects, this marker is a must-have in any professional setting.