06161907

Heilind Number:RYC06161907
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161907
ECAD Model:
3D Model

Description:

06161907

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161907
Color:White
Legend:7
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0589-000
SKU:RYC06161907

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, this marker is durable and suitable for a range of applications. The straight-cut design ensures a secure fit, while the black legend stands out for clear labeling. With a push-on installation method, it's quick and hassle-free to use. Compatible with cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter, it's versatile for various setups. Ideal for organization and identification in any workspace, this marker is a must-have for efficient cable management.