06161908

Heilind Number:RYC06161908
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161908
ECAD Model:
3D Model

Description:

06161908

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161908
Color:White
Legend:8
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0590-000
SKU:RYC06161908

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in White. Made of durable Flexible PVC, this marker is designed for long-lasting use. With a straight cut and a convenient push-on design, it can be effortlessly applied to cables with a diameter ranging from 2.9 to 4.7mm. The black legend stands out for clear identification, while the number 8 adds extra specificity. Perfect for labeling various cables in an efficient and professional manner, this marker is a must-have for any organization or project. Find it in our Label & Identification Products category.