06161911

Heilind Number:RYC06161911
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161911
ECAD Model:
3D Model

Description:

06161911

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161911
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:EC0593-000
SKU:RYC06161911

Detailed Description

Enhance cable organization with our Z-Type Marker in white. Designed for ease of use, this push-on marker features a straight cut for seamless application. Crafted from flexible PVC, it ensures durability and reliability in cable identification. The black legend on a white background provides clear visibility, while the compatibility with cable diameters ranging from .11 to .19 inches makes it versatile for various applications. RoHS compliant and part of our Label & Identification Products range, this marker is a must-have for efficient cable management.