06161915

Heilind Number:RYC06161915
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161915
ECAD Model:
3D Model

Description:

06161915

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161915
Color:White
Legend:F
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0597-000
SKU:RYC06161915

Detailed Description

Enhance cable organization with our Z-Type Marker in sleek white. Designed for efficient labeling, this flexible PVC marker features a straight cut for a streamlined fit. The black legend contrasts beautifully against the white background, ensuring clear identification. With push-on installation, it's easy to secure onto cables ranging from 2.9 to 4.7mm in diameter. Compliant with RoHS regulations, it's both high-quality and environmentally friendly. Perfect for use in various industries, from telecommunications to automotive. Elevate your cable management with this essential labeling solution.