06161920

Heilind Number:RYC06161920
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161920
ECAD Model:
3D Model

Description:

06161920

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161920
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:EC0602-000
SKU:RYC06161920

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient identification in various settings. Constructed from durable flexible PVC, it ensures longevity and reliability. The straight-cut marker, featuring a bold black legend "K," offers clear visibility. With a push-on design, installation is quick and hassle-free, catering to cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7mm). Compliant with RoHS regulations, this marker is not only functional but also environmentally friendly. Ideal for labeling and identifying cables, it falls under our extensive range of Label & Identification Products, perfect for professional use. Stay organized with ease using this essential accessory.