06161921

Heilind Number:RYC06161921
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161921
ECAD Model:
3D Model

Description:

06161921

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161921
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:L
Marker Cut:Straight
Part Aliases:EC0603-000
SKU:RYC06161921

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for seamless integration with cables ranging from .11 to .19 inches in diameter, this push-on marker boasts durable Flexible PVC construction for long-lasting performance. The straight-cut design and black legend ensure clear identification, while RoHS compliance guarantees environmental responsibility. Ideal for various labeling applications, it is a reliable choice for efficient cable management in any setting. Upgrade your labeling system today with this essential accessory.