| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06161923 |
| Color: | White |
| Legend: | N |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .11 - .19 in, 2.9 - 4.7 mm |
| Part Aliases: | EC0605-000 |
| SKU: | RYC06161923 |
06161923
| Heilind Number: | RYC06161923 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06161923 |
| ECAD Model: |
Specifications
Detailed Description
Stay organized and compliant with our Z-Type Marker, designed for efficient cable labeling. Crafted from durable white flexible PVC, these markers feature straight cuts for easy installation on cables with diameters ranging from .11 to .19 inches (2.9-4.7 mm). With black legends for clear identification, these push-on markers make cable management a breeze. Perfect for various applications, they are a must-have in any workspace. Keep your cables organized with our high-quality Z-Type Marker.

