06161927

Heilind Number:RYC06161927
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161927
ECAD Model:
3D Model

Description:

06161927

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161927
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:EC0609-000
SKU:RYC06161927

Detailed Description

Easily identify cables with our Z-Type Marker in White, designed for efficient cable management. Made of durable Flexible PVC, these markers feature a straight cut for smooth application. With a push-on design, they securely attach to cables with diameters ranging from 2.9 to 4.7 mm. The black R legend provides clear labeling, ensuring organization in any setting. RoHS compliant for environmental responsibility, these markers are essential for labeling and identifying cables in various applications. Explore our range of Wire & Cable Markers, Cards, & Sleeves for all your labeling needs.