06161928

Heilind Number:RYC06161928
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161928
ECAD Model:
3D Model

Description:

06161928

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161928
Color:White
Legend:S
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0610-000
SKU:RYC06161928

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for seamless integration, this marker boasts RoHS compliance and durable construction from flexible PVC, ensuring long-lasting performance. The straight cut design, along with the push-on installation method, simplifies the marking process. With a sleek black legend, it offers clear identification for cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm). This essential accessory falls under our Label & Identification Products category, specifically catering to Wire & Cable Markers, Cards, & Sleeves. Upgrade your cable management system with this efficient and versatile marker.