06161929

Heilind Number:RYC06161929
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161929
ECAD Model:
3D Model

Description:

06161929

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161929
Color:White
Legend:T
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0611-000
SKU:RYC06161929

Detailed Description

Ensure seamless identification of wires with our Z-Type Marker, a versatile solution for efficient cable management. Designed for easy application, this push-on marker features a flexible PVC construction in a crisp white hue, with a contrasting black legend for enhanced visibility. With straight-cut edges and compatibility with cables ranging from .11 to .19 inches (2.9 to 4.7 mm) in diameter, it offers a snug fit for optimal organization. RoHS compliant and durable, it guarantees long-lasting performance in various industrial settings. Ideal for labeling tasks, this marker is a must-have in any workspace dealing with wire and cable management. Elevate your labeling process with our Z-Type Marker.