| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06161930 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .11 - .19 in, 2.9 - 4.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | EC0612-000 |
| SKU: | RYC06161930 |
06161930
| Heilind Number: | RYC06161930 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06161930 |
| ECAD Model: |
Specifications
Detailed Description
Stay organized and compliant with our Z-Type Marker in White. Made of flexible PVC, this marker is designed for easy push-on installation on cables with diameters ranging from .11 to .19 inches (2.9 - 4.7 mm). Featuring a straight cut and black legend, it ensures clear identification of wires. Perfect for various applications, this marker is a must-have in your label and identification toolkit.

