06161932

Heilind Number:RYC06161932
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161932
ECAD Model:
3D Model

Description:

06161932

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161932
Color:White
Legend:W
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0614-000
SKU:RYC06161932

Detailed Description

Enhance cable organization with our Z-Type Marker in White, a versatile solution for clear and efficient labeling. Made of flexible PVC, this marker is durable and easy to apply, featuring a straight cut design for seamless installation. With its push-on functionality, it securely attaches to cables with diameters ranging from .11 to .19 inches (2.9 to 4.7 mm). The black legend "W" ensures visibility and clarity, while its RoHS compliance guarantees environmental friendliness. Perfect for a variety of applications, this marker is a must-have for any labeling project. Upgrade your cable management system with this high-quality accessory.