06161934

Heilind Number:RYC06161934
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161934
ECAD Model:
3D Model

Description:

06161934

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161934
Color:White
Legend:Y
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0616-000
SKU:RYC06161934

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for effortless identification and labeling. Crafted from flexible PVC, this marker ensures durability and reliability in any setting. Its straight cut and push-on design offer easy installation on cables with diameters ranging from .11 to .19 inches (2.9 to 4.7 mm). Featuring a sleek black legend, it provides clear and long-lasting labeling. Compliant with RoHS standards, it guarantees safety and environmental responsibility. Perfect for a wide range of applications, from industrial to residential, this marker is a versatile solution for all your labeling needs. Elevate your cable management with this essential accessory.