06161935

Heilind Number:RYC06161935
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161935
ECAD Model:
3D Model

Description:

06161935

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161935
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:Z
Marker Cut:Straight
Part Aliases:EC0617-000
SKU:RYC06161935

Detailed Description

Easily identify and organize cables with our Z-Type Marker in white. Designed for quick installation, this flexible PVC marker features a straight cut for seamless application. Its black legend ensures clear and durable labeling, while its push-on design accommodates cables with a diameter ranging from .11 to .19 inches (2.9 to 4.7 mm). Compliant with RoHS standards, this marker is ideal for efficient cable management in various settings. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves categories.