06161936

Heilind Number:RYC06161936
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161936
ECAD Model:
3D Model

Description:

06161936

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161936
Color:White
Legend:+
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0618-000
SKU:RYC06161936

Detailed Description

Enhance cable identification with our Z-Type Marker in White. Constructed from flexible PVC, this durable marker is RoHS compliant and features a universal plus symbol in bold black for clear visibility. Designed for easy application, it is a push-on type suitable for cables with diameters ranging from 2.9 to 4.7mm. With straight-cut edges, it ensures a neat and professional finish. Perfect for organizing and labeling wires, this marker is an essential addition to any toolkit in need of efficient cable management solutions.