06161937

Heilind Number:RYC06161937
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161937
ECAD Model:
3D Model

Description:

06161937

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161937
Color:White
Legend:-
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EC0619-000
SKU:RYC06161937

Detailed Description

Effortlessly organize cables with our Z-Type Marker, designed for quick and efficient identification. Crafted from durable white PVC, these markers ensure lasting performance. The straight-cut design allows for easy application, while the push-on feature simplifies installation. With a black legend for clear labeling and compatibility with cables ranging from 2.9 to 4.7mm in diameter, these markers are versatile for various labeling needs. RoHS compliant and suitable for use in a range of industries, they are a reliable choice for efficient cable management.