06161943

Heilind Number:RYC06161943
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161943
ECAD Model:
3D Model

Description:

06161943

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161943
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:EC0625-000
SKU:RYC06161943

Detailed Description

Easily identify cables with our Z-Type Marker in classic white. Made of durable PVC, this marker features a straight cut for efficient installation. The black legend color ensures clear visibility, while the push-on design accommodates cables with diameters ranging from .11 to .19 inches (2.9 to 4.7 mm). Perfect for organizing and labeling wires, it belongs to our extensive range of Label & Identification Products, offering a reliable solution for cable management. Upgrade your labeling system with this essential accessory for any professional setting.